This tantalum capacitor kit from Kemet features a capacitance range of 10uF to 680uF and a DC rated voltage of 50V. The capacitors have a tolerance of 20% and are available in various package types, including 6032-28, 7343-20, and 7360-38. The kit includes 14 X 10 capacitors and is part of Kemet's Capacitor Tantalum Solid product line.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 10uF to 680uF |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Package/Case | 6032-28|7343-20|7343-31|7343-43|7360-38 |
| Number of Capacitors | 14 X 10 |
| Associated Capacitor Family | T495|T510 |
| Associated Product Line | Capacitor Tantalum Solid |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |