Cap Kit 10uF to 1500uF 20% 2.5VDC to 16VDC Surface Mount 7343-31/7343-43/3528-21/7343-20/7343-40/3216-18/3528-12/7343-15 10 X 17 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 10uF to 1500uF |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Mounting | Surface Mount |
| Package/Case | 7343-31|7343-43|3528-21|7343-20|7343-40|3216-18|3528-12|7343-15 |
| Number of Capacitors | 10 X 17 |
| Associated Capacitor Family | T520|T530|A700 |
| Associated Product Line | Capacitor Aluminum Polymer|Capacitor Tantalum Polymer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |