Cap Kit 6.8uF to 470uF 20% 16VDC to 50VDC Surface Mount 7343-31/7343-20/7343-43 10 X 15 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 6.8uF to 470uF |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Package/Case | 7343-31|7343-20|7343-43 |
| Number of Capacitors | 10 X 15 |
| Associated Capacitor Family | T521 |
| Associated Product Line | Capacitor Tantalum Polymer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |