Cap Kit 47uF to 330uF 20% 4VDC to 10VDC Surface Mount 3216-18/3528-12/3528-21 5 X 10 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 47uF to 330uF |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 3216-18|3528-12|3528-21 |
| Number of Capacitors | 5 X 10 |
| Associated Capacitor Family | T490 |
| Associated Product Line | Capacitor Tantalum Solid |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |