This capacitor kit from Kemet offers a range of capacitance values from 0.1uF to 470uF with a DC rated voltage of 50V and a tolerance of 20%. The capacitors are surface mount with a pad termination style and are available in various package types, including 7343-19, 7343-31, 7343-40, 7343-43, 3216-18, and 3528-21. The kit includes six capacitors per package, with associated capacitor families being T489 and T522. The capacitors are part of the Tantalum Solid product line and are suitable for use in development and prototyping applications.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.1uF to 470uF |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 7343-19|7343-31|7343-40|7343-43|3216-18|3528-21 |
| Number of Capacitors | 6 X 10 |
| Associated Capacitor Family | T489|T522 |
| Associated Product Line | Capacitor Tantalum Solid |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |