This Kemet TAN ENG KIT 33 capacitor kit consists of 100 tantalum capacitors with capacitance values ranging from 4.7uF to 330uF and a DC rated voltage of 50V. The capacitors have a tolerance of 20% and are surface mount packaged in various case styles. The kit is suitable for use in a variety of applications, including development and prototyping.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 4.7uF to 330uF |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Package/Case | 3528-21|7343-20|7343-31|7343-43 |
| Number of Capacitors | 10 X 10 |
| Associated Capacitor Family | T591|T598|T599 |
| Associated Product Line | Capacitor Tantalum Solid |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |