Kemet TAN ENG KIT 34 technical specifications.
| Capacitance Range | 1.5uF to 330uF |
| DC Rated Voltage | 75VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Package/Case | 3528-21|7343-20|7343-31|7343-43 |
| Number of Capacitors | 16 X 10 |
| Associated Capacitor Family | T521 |
| Associated Product Line | Capacitor Tantalum Polymer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TAN ENG KIT 34 to view detailed technical specifications.
No datasheet is available for this part.