Tantalum electrolytic capacitor assortment SMD 16 values/1600 pieces
Checking distributor stock and pricing after the page loads.
| Dielectric Material | Tantalum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | A700, T520, T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |