TAN ENG KIT 05 20 Piece SMD Tantalum Capacitor Sample Kit
Checking distributor stock and pricing after the page loads.
| Dielectric Material | Tantalum |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |