The TRA16D222KGS is a 2.2nF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It has a radial package with a lead pitch of 0.2inch and a seated height of 0.2inch. The capacitor is constructed with an X7R dielectric and has a maximum operating temperature of 260°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Kemet TRA16D222KGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet TRA16D222KGS technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | AXIAL |
| Depth | 2.03mm |
| Dielectric | X7R |
| Features | High Temperature |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.2inch |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TRA |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet TRA16D222KGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.