Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm 260°C
Kemet TRR06D104KGA technical specifications.
| Max Operating Temperature | 260 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 7.62 |
| Manufacturer Series | TRR |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | TR |
| Height | 7.62 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.