Sign in to ask questions about the Kemet TRR09B335KGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet TRR09B335KGS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Features | High Temperature |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 0.4inch |
| Lead/Base Style | Straight |
| Length | 0.5inch |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRR |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet TRR09B335KGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.