This Kemet TSP series tantalum capacitor has a capacitance of 188uF with a 10% tolerance. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 16V. The capacitor is packaged in a surface mount SMD/SMT package with a height of 6.2mm, length of 8mm, and width of 8.9mm. It is available in a tray packaging with 50 units per package.
Sign in to ask questions about the Kemet TSP4D197M016AH6510D540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet TSP4D197M016AH6510D540 technical specifications.
| Capacitance | 188uF |
| Case Code (Imperial) | 3135 |
| Case Code (Metric) | 8089 |
| Package/Case | SMD/SMT |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 16.3mR |
| Height | 6.2mm |
| Leakage Current | 301uA |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TSP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet TSP4D197M016AH6510D540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.