Surface Mount Tantalum Capacitor, KO-CAPr, Stacked Polymer (TSP) Series, 880 F, 20%, 10 V, 4D
Kemet TSP4D887M010AH6510D541 technical specifications.
| Capacitance | 880uF |
| Case Code (Imperial) | 3135 |
| Case Code (Metric) | 8089 |
| Package/Case | SMD/SMT |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 6.3mR |
| Height | 6.2mm |
| Leakage Current | 880uA |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| Series | TSP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.