
Cap Tant Polymer 900uF 16VDC 6X CASE 20% (8 X 8.9 X 13.3mm) Stacked 6 Stacked 0.008 Ohm 125°C
Kemet TSP6X907M016AH6510D541 technical specifications.
| Capacitance | 900uF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TSP |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.