DPDT signal relay with a 12VDC coil voltage and a 1A contact rating. Features a compact SMD package measuring 10.6x5.7x8.8mm. Operates reliably within a temperature range of -40°C to 85°C, utilizing solder termination for secure connections.
Sign in to ask questions about the Kemet UB2-12NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet UB2-12NU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet UB2-12NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.