
General purpose electromechanical relay designed for power and signal applications. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, ensuring reliable performance across a wide environmental range.
Kemet UD2-5NU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet UD2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.