The Kemet VC0603M300R006 is a surface mount metal oxide varistor with a varistor voltage of 11V and a maximum AC voltage rating of 6V. It has a capacitance of 260pF and a clamping voltage of 21V. The device can handle a maximum surge current of 30A and operates over a temperature range of -55°C to 125°C. It is suitable for use in overvoltage and ESD protection applications.
Kemet VC0603M300R006 technical specifications.
| Varistor Voltage | 11V |
| Max AC Voltage Rating | 6V |
| Max DC Voltage Rating | 8V |
| Capacitance | 260pF |
| Clamping Voltage | 21V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.