The Kemet VC1812K801R014 is a surface mount metal oxide varistor with a varistor voltage of 22V. It can withstand a maximum AC voltage rating of 14V and a maximum DC voltage rating of 18V. This varistor has a capacitance of 0.0042uF and a clamping voltage of 38V. It can handle a maximum surge current of 800A and operates within a temperature range of -55°C to 125°C. The Kemet VC1812K801R014 is suitable for use in circuit protection applications, particularly overvoltage and ESD protection.
Kemet VC1812K801R014 technical specifications.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.0042uF |
| Clamping Voltage | 38V |
| Clamping Current | 5A |
| Maximum Surge Current | 800A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet VC1812K801R014 to view detailed technical specifications.
No datasheet is available for this part.