The Kemet VCR07T391KWA is a ceramic capacitor with a capacitance of 390pF and a dielectric of C0G. It is packaged in a radial configuration with a lead pitch of 5.08mm and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 200°C and is available in bulk packaging. Note that this component is not RoHS compliant.
Kemet VCR07T391KWA technical specifications.
| Capacitance | 390pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.