Cap Ceramic 0.0018uF 2000V C0G 10% Radial 10.16mm 200°C Low ESR Bulk
Kemet VCR60T182KWA technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.