This is a 470pF ceramic capacitor with a C0G dielectric, suitable for use in high-temperature applications up to 200°C. It has a radial lead pitch of 10.16mm and is packaged in bulk. The capacitor is not radiation hardened and is not RoHS compliant.
Kemet VCR60T471KWA technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 10.16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.