The Kemet Z0402C121APMST is a surface mount EMI filter with a maximum current rating of 1A and a temperature range of -55°C to 85°C. It is packaged in a 0402 case size and is available in a cut tape packaging format. The filter is RoHS compliant and is part of the Z-PMS series. It measures 0.022inch in height, 0.039inch in length, and 0.02inch in width.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.022inch |
| Length | 0.039inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Z-PMS |
| Width | 0.02inch |
| RoHS | Compliant |