
The Kemet Z0402C121ASMST ferrite bead is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 500mA and an impedance of 120R. The bead is packaged in a tape and reel format with 10,000 pieces per reel. It is RoHS compliant and suitable for use in high-frequency applications up to 100MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet Z0402C121ASMST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 500mA |
| Depth | 12.7mm |
| Height | 0.5mm |
| Impedance | 120R |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z-SMS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z0402C121ASMST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.