The Z0603C800ASMST ferrite bead from Kemet is a 0603 case code component with an impedance of 80R. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 600mA. The bead is RoHS compliant and available in a package quantity of 4000, packaged in tape and reel. It is designed for surface mount technology (SMT) applications and has a test frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Height | 0.8mm |
| Impedance | 80R |
| Length | 1.6mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z-SMS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |