The Kemet Z0805C101ASMST is an 0805 ferrite bead with an impedance of 100R and a tolerance of 25%. It is designed to operate within a temperature range of -55°C to 125°C. This component is suitable for surface mount applications and is available in a package quantity of 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 0.85mm |
| Impedance | 100R |
| Length | 2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | Z-SMS/Z-PMS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |