
The Kemet Z0805C121BPWZT is a ferrite bead with a resistance of 120 ohms and a maximum current rating of 2.5 amps. It is available in the 0805 package and is designed for surface mount applications. The bead operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Kemet Z0805C121BPWZT technical specifications.
| Package/Case | 0805 |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | Z-PWZ |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z0805C121BPWZT to view detailed technical specifications.
No datasheet is available for this part.