Ferrite Beads Chip 21Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 T/R
Kemet Z0805C210BPWST technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Series | Z-PWS |
| RoHS | Compliant |
No datasheet is available for this part.