Sign in to ask questions about the Kemet Z0805C330BPWST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet Z0805C330BPWST technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.041inch |
| Length | 0.079inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Z-PWS |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z0805C330BPWST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
