
The Z0805C600APMST is a ferrite inductor from Kemet with an impedance of 60R and a maximum current rating of 3A. It is designed for surface mount applications and has a operating temperature range of -55°C to 85°C. The inductor is available in a 0805 package with a tape and reel packaging option. It is RoHS compliant and part of the Z-PMS series.
Sign in to ask questions about the Kemet Z0805C600APMST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet Z0805C600APMST technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 0.85mm |
| Impedance | 60R |
| Length | 2mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z-PMS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z0805C600APMST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
