
Kemet Z1206C380BPWST technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Resistance | 38R |
| RoHS Compliant | Yes |
| Series | Z-PWZ |
| RoHS | Compliant |
No datasheet is available for this part.
