Kemet's Z-PWZ series ferrite bead, Z1206C600BPWST, is a 1-line surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum current rating of 4A and is RoHS compliant. The ferrite bead is packaged in a 1206 case and features a resistance of 60R.
Kemet Z1206C600BPWST technical specifications.
| Package/Case | 1206 |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Series | Z-PWZ |
| RoHS | Compliant |
No datasheet is available for this part.