
Ferrite Beads Chip 56Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 T/R
Kemet Z1806C560BPWST technical specifications.
| Package/Case | 1806 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | Z-PWS |
| RoHS | Compliant |
No datasheet is available for this part.