
Ferrite Beads Chip 90Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
Kemet Z1806C900BPWST technical specifications.
| Package/Case | 1806 |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Resistance | 90R |
| RoHS Compliant | Yes |
| Series | Z-PWS |
| RoHS | Compliant |
No datasheet is available for this part.