
Kemet Z1810C102BPWZT technical specifications.
| Package/Case | 1810 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | Z-PWZ |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z1810C102BPWZT to view detailed technical specifications.
No datasheet is available for this part.