This 6800uF aluminum electrolytic capacitor has a maximum voltage rating of 350VDC and a tolerance of 20%. It features a low ESR of 0.016 and a high ripple current of 19200. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 15000 hours. The leakage current is 6000uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.016Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 19200mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 15000h |
| Size | 76 X 143mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.015@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |