This aluminum cylindrical can electrolytic capacitor has a capacitance of 180uF and a DC rated voltage of 500VDC. It features a low ESR type and a maximum impedance of 0.34 ohms at 20°C and 10kHz. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.512Ohm |
| Ripple Current | 900mA |
| Lifetime | 5000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.34@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |