Cap Aluminum Lytic 270uF 500V 20% (35 X 50mm) Snap-In 0.32 Ohm 1600mA 5000h 105°C
Kendeil K055002713PM0E050 technical specifications.
| Capacitance | 270uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.32Ohm |
| Ripple Current | 1600mA |
| Lifetime | 5000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.214@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.