Cap Aluminum Lytic 3300uF 350V 20% (63 X 96mm) Screw Terminal 0.027 Ohm 10900mA 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.027Ohm |
| Ripple Current | 10900mA |
| Leakage Current | 8000@5MinuA |
| Size | 63 X 96mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.0235@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |