Cap Aluminum Lytic 1500uF 420V 20% (50 X 60mm) Snap-In 0.14 Ohm 4100mA 5000h 105°C
Kendeil K154201524PM0G060 technical specifications.
| Capacitance | 1500uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.14Ohm |
| Ripple Current | 4100mA |
| Lifetime | 5000h |
| Size | 50 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.11@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kendeil K154201524PM0G060 to view detailed technical specifications.
No datasheet is available for this part.