The Kendeil K22450392SHM0J143 is a 450VDC aluminum electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It features a stud mount termination style and a maximum impedance of 0.017 ohms at 20°C and 10kHz. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 5270 at 5 minutes. It is constructed with an aluminum cylindrical can and has a size of 76 X 143.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.022Ohm |
| Ripple Current | 12000mA |
| Leakage Current | 5270@5MinuA |
| Size | 76 X 143mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.017@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |