This 120uF power film capacitor features a 1300VDC working voltage and 10% capacitance tolerance. Constructed with an aluminum cylindrical can, it has a termination style of screw terminal and a size of 75 X 120. The capacitor has a dielectric of polypropylene and an ESR of 0.0023. It operates within a temperature range of -40 to 85°C.
Kendeil K3113112160K1J120 technical specifications.
| Capacitance | 120uF |
| Voltage | 1300VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0023Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 75 X 120mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kendeil K3113112160K1J120 to view detailed technical specifications.
No datasheet is available for this part.