Cap Film 120uF 1300V PP 10% (75 X 120mm) Aluminum Cylindrical Can 0.0023 Ohm 85°C
Kendeil K3113112180K1J120 technical specifications.
| Capacitance | 120uF |
| Voltage | 1300VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0023Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 75 X 120mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kendeil K3113112180K1J120 to view detailed technical specifications.
No datasheet is available for this part.