The Kendeil K311311218SJ1J120 is a 120uF power film capacitor rated for 1300VDC with a 5% tolerance. It has a negative capacitance tolerance of -5% and an ESR of 0.0023. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It is designed for operation between -40°C and 85°C.
Kendeil K311311218SJ1J120 technical specifications.
| Capacitance | 120uF |
| Voltage | 1300VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0023Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 75 X 120mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kendeil K311311218SJ1J120 to view detailed technical specifications.
No datasheet is available for this part.