Cap Film 1000uF 600V PP 10% (85 X 155mm) Aluminum Cylindrical Can 0.0016 Ohm 85°C
Kendeil K3160010260K1L155 technical specifications.
| Capacitance | 1000uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0016Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 85 X 155mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.