Cap Film 1000uF 600V PP 5% (85 X 155mm) Stud Mount Aluminum Cylindrical Can 0.0016 Ohm 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 600VDC |
| Tolerance | 5% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0016Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 85 X 155mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |