Cap Film 550uF 700V PP 5% (85 X 140mm) Aluminum Cylindrical Can 0.0013 Ohm 85°C
Kendeil K3170055180J0L140 technical specifications.
| Capacitance | 550uF |
| Voltage | 700VDC |
| Tolerance | 5% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0013Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 85 X 140mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.