Cap Film 220uF 1300V PP 5% (85 X 155mm) Stud Mount Aluminum Cylindrical Can 0.0029 Ohm 85°C
Kendeil K321312216SJ0L155 technical specifications.
| Capacitance | 220uF |
| Voltage | 1300VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.0029Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 85 X 155mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.