This 450uF power film capacitor is rated for 700VDC with a 10% tolerance. It features a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor has an ESR of 0.0017 and is constructed with an aluminum cylindrical can. It is designed for stud mount applications with screw terminal termination. The operating temperature range is -40 to 85 degrees Celsius.
Kendeil K327004516SK1L120 technical specifications.
| Capacitance | 450uF |
| Voltage | 700VDC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0017Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 85 X 120mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.