Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KSLBC-3 Datasheet | DC/DC Controllers & Regulators | Kenic System
Browse
Manufacturers
API
BOM
Account
KENIC SYSTEM
KSLBC-3
Datasheet
Kenic System
KSLBC-3
KSLBC-3
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
DC/DC Controllers & Regulators
KSLBC-3
Package
Module
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Kenic System KSLBC-3 technical specifications.
General
Package/Case
Module
Lead Free
Lead Free
Max Operating Temperature
75°C
Min Operating Temperature
-20°C
Output Voltage
38V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account